
L9374LF | |
|---|---|
DigiKey Part Number | L9374LF-ND |
Manufacturer | |
Manufacturer Product Number | L9374LF |
Description | IC PWR TRAIN & SAFETY PWRSO36 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 1.8A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | L9374LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 5.2V ~ 20V | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 140mOhm, 250mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | $6.79155 | $2,105.38 |

