


L79L05ABUTR | |
|---|---|
DigiKey Part Number | 497-1217-2-ND - Tape & Reel (TR) 497-1217-1-ND - Cut Tape (CT) 497-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L05ABUTR |
Description | IC REG LINEAR -5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ABUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.25000 | $2.50 |
| 25 | $0.22200 | $5.55 |
| 100 | $0.19170 | $19.17 |
| 250 | $0.17716 | $44.29 |
| 500 | $0.16840 | $84.20 |
| 1,000 | $0.16119 | $161.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15358 | $383.95 |
| 5,000 | $0.14900 | $745.00 |
| 7,500 | $0.14670 | $1,100.25 |
| 12,500 | $0.14416 | $1,802.00 |
| 17,500 | $0.14267 | $2,496.72 |
| 25,000 | $0.14124 | $3,531.00 |
| 62,500 | $0.13816 | $8,635.00 |










