
L6386AD | |
|---|---|
DigiKey Part Number | 497-15723-5-ND |
Manufacturer | |
Manufacturer Product Number | L6386AD |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6386AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 17V (Max) | |
Logic Voltage - VIL, VIH | 1.5V, 3.6V | |
Current - Peak Output (Source, Sink) | 400mA, 650mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 10 | $2.43700 | $24.37 |
| 50 | $2.11200 | $105.60 |
| 100 | $2.01140 | $201.14 |
| 250 | $1.90520 | $476.30 |
| 500 | $1.84118 | $920.59 |
| 1,000 | $1.78847 | $1,788.47 |
| 2,500 | $1.73284 | $4,332.10 |
| 5,000 | $1.69932 | $8,496.60 |

