
L5975AD | |
|---|---|
DigiKey Part Number | L5975AD-ND |
Manufacturer | |
Manufacturer Product Number | L5975AD |
Description | IC REG BUCK ADJ 2.5A 8SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable Output 2.5A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | - | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 8-SO | |
Base Product Number |

