
L5957PDTR | |
|---|---|
DigiKey Part Number | 497-11664-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L5957PDTR |
Description | IC REG CONV CAR AUD 4OUT PWRSO20 |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 4 Output PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L5957PDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Applications | Converter, Car Audio System | |
Voltage - Input | 6V ~ 18V | |
Number of Outputs | 4 | |
Voltage - Output | 3.3V, 5V, 8.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.45305 | $1,471.83 |
| 1,200 | $2.38921 | $2,867.05 |
| 1,800 | $2.35723 | $4,243.01 |
| 3,000 | $2.32181 | $6,965.43 |
| 4,200 | $2.30111 | $9,664.66 |

