


L4995RKTR | |
|---|---|
DigiKey Part Number | 497-11658-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4995RKTR |
Description | IC REG LIN 5V 500MA POWERSSO-24 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | L4995RKTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 31V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 2.7 mA | |
PSRR | 55dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerBSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14395 | $1,143.95 |
| 2,000 | $1.11391 | $2,227.82 |
| 3,000 | $1.09886 | $3,296.58 |
| 5,000 | $1.08219 | $5,410.95 |
| 7,000 | $1.07245 | $7,507.15 |

