
ISO808ATR | |
|---|---|
DigiKey Part Number | 497-ISO808ATR-ND - Tape & Reel (TR) 497-ISO808ATRCT-ND - Cut Tape (CT) 497-ISO808ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO808ATR |
Description | ISO808ATR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 2.3A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off, SPI | |
Voltage - Load | 9.2V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 9.2V ~ 36V | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.75000 | $8.75 |
| 10 | $6.79300 | $67.93 |
| 25 | $6.30520 | $157.63 |
| 100 | $5.76830 | $576.83 |
| 250 | $5.51244 | $1,378.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.32245 | $3,193.47 |
| 1,200 | $5.20184 | $6,242.21 |
| 1,800 | $5.14146 | $9,254.63 |

