
EVALKITSTKNX | |
|---|---|
DigiKey Part Number | 497-EVALKITSTKNX-ND |
Manufacturer | |
Manufacturer Product Number | EVALKITSTKNX |
Description | EVAL BOARD FOR STKNX |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STKNX - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STKNX | |
Primary Attributes | USB Powered | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $210.53000 | $210.53 |

