
EVALKIT-VL6180X | |
|---|---|
DigiKey Part Number | 497-14939-ND |
Manufacturer | |
Manufacturer Product Number | EVALKIT-VL6180X |
Description | KIT EVAL STM32 F401 VL6180X |
Customer Reference | |
Detailed Description | STM32F401RE, VL6180X, mbed-Enabled Development FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | STM32F401RE, VL6180X, mbed-Enabled Development | |
Note | - |


