L4971 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL4971

DigiKey Part Number
497-4744-ND
Manufacturer
Manufacturer Product Number
EVAL4971
Description
EVAL BOARD FOR L4971
Customer Reference
Detailed Description
L4971 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V ~ 40V
Current - Output
1.5A
Voltage - Input
8V ~ 55V
Regulator Topology
Buck
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
L4971
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable