
EVAL-L9963E-NDS | |
|---|---|
DigiKey Part Number | 497-EVAL-L9963E-NDS-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L9963E-NDS |
Description | EVAL BOARD FOR L9963E |
Customer Reference | |
Detailed Description | L9963E - Battery Monitor Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | L9963E | |
Primary Attributes | 14-Channel | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

