
ETP01-1621RL | |
|---|---|
DigiKey Part Number | 497-8753-2-ND - Tape & Reel (TR) 497-8753-1-ND - Cut Tape (CT) 497-8753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETP01-1621RL |
Description | THYRISTOR 16V 100A 8-SOIC |
Customer Reference | |
Detailed Description | 16V Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ETP01-1621RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Breakover | 25V | |
Voltage - Off State | 16V | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Hold (Ih) | 30 mA | |
Number of Elements | 3 | |
Capacitance | 16pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 5 | $0.94800 | $4.74 |
| 10 | $0.87400 | $8.74 |
| 50 | $0.72540 | $36.27 |
| 100 | $0.66930 | $66.93 |
| 250 | $0.60152 | $150.38 |
| 500 | $0.55470 | $277.35 |
| 1,000 | $0.51133 | $511.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45882 | $1,147.05 |
| 5,000 | $0.42242 | $2,112.10 |
| 7,500 | $0.40234 | $3,017.55 |
| 12,500 | $0.40000 | $5,000.00 |










