
ESDALC14-1BU2 | |
|---|---|
DigiKey Part Number | ESDALC14-1BU2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDALC14-1BU2 |
Description | TVS DIODE 12VWM 18VC 0201 |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC14-1BU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 18V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |

