
EMIF06-HMC01F2 | |
|---|---|
DigiKey Part Number | EMIF06-HMC01F2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF06-HMC01F2 |
Description | FILTER RC(PI) 50 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 50Ohms, C = 20pF (Total) 16-WFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 50 | |
Values | R = 50Ohms, C = 20pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, FCBGA | |
Size / Dimension | 0.076" L x 0.076" W (1.92mm x 1.92mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54731 | $2,736.55 |

