
EMIF02-MIC02F2 | |
|---|---|
DigiKey Part Number | 497-3782-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF02-MIC02F2 |
Description | FILTER RC(PI) 470 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 470Ohms, C = 16pF 6-WFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 470 | |
Values | R = 470Ohms, C = 16pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, FCBGA | |
Size / Dimension | 0.056" L x 0.036" W (1.42mm x 0.92mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |

