
E-TDA7391PDTR | |
|---|---|
DigiKey Part Number | 497-11644-2-ND - Tape & Reel (TR) 497-11644-1-ND - Cut Tape (CT) 497-11644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-TDA7391PDTR |
Description | IC AMP AB MONO 40W POWERSO-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | E-TDA7391PDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 40W x 1 @ 3.2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Supplier Device Package | PowerSO-20 | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.68500 | $26.85 |
| 25 | $2.46480 | $61.62 |
| 100 | $2.22250 | $222.25 |
| 250 | $2.10704 | $526.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.02125 | $1,212.75 |
| 1,200 | $1.96682 | $2,360.18 |
| 1,800 | $1.93957 | $3,491.23 |
| 3,000 | $1.90936 | $5,728.08 |
| 4,200 | $1.89170 | $7,945.14 |

