Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 15-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TDA7377A

DigiKey Part Number
E-TDA7377A-ND
Manufacturer
Manufacturer Product Number
E-TDA7377A
Description
IC AMP AB DUAL/QUAD 15MULTIWATT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 15-Multiwatt
Datasheet
 Datasheet
EDA/CAD Models
E-TDA7377A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo) or 4-Channel (Quad)
Max Output Power x Channels @ Load
35W x 2 @ 4Ohm; 10W x 4 @ 2Ohm
Voltage - Supply
8V ~ 18V
Features
Depop, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-
Grade
Automotive
Supplier Device Package
15-Multiwatt
Package / Case
Multiwatt-15 (Vertical, Bent and Staggered Leads)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
500$2.62048$1,310.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.