Diode 40 V 300mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54JFILM

DigiKey Part Number
497-7163-2-ND - Tape & Reel (TR)
497-7163-1-ND - Cut Tape (CT)
497-7163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54JFILM
Description
DIODE SCHOTTKY 40V 300MA SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 40 V 300mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54JFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,094
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.09600$0.96
100$0.09520$9.52
500$0.07234$36.17
1,000$0.06387$63.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03333$99.99
6,000$0.03200$192.00
9,000$0.03190$287.10
15,000$0.03170$475.50
21,000$0.03158$663.18
30,000$0.03146$943.80
75,000$0.03119$2,339.25
150,000$0.03103$4,654.50
300,000$0.03013$9,039.00
Manufacturers Standard Package