Diode Array 1 Pair Common Anode 40 V 300mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54AWFILM

DigiKey Part Number
497-2528-2-ND - Tape & Reel (TR)
497-2528-1-ND - Cut Tape (CT)
497-2528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54AWFILM
Description
DIODE ARR SCHOT 40V 300MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 300mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54AWFILM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,311
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.18200$1.82
100$0.11390$11.39
500$0.08406$42.03
1,000$0.07437$74.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06203$186.09
6,000$0.05580$334.80
9,000$0.05263$473.67
15,000$0.04056$608.40
21,000$0.04041$848.61
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.