
BALFLB-WL-09D3 | |
|---|---|
DigiKey Part Number | 497-BALFLB-WL-09D3TR-ND - Tape & Reel (TR) 497-BALFLB-WL-09D3CT-ND - Cut Tape (CT) 497-BALFLB-WL-09D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALFLB-WL-09D3 |
Description | BALUN,FILTERING AND MATCHING OF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 470MHz ~ 510MHz 8-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALFLB-WL-09D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 470MHz ~ 510MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | 0° | |
Insertion Loss (Max) | 2.15dB | |
Return Loss (Min) | 14dB | |
Package / Case | 8-WFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.44000 | $4.40 |
| 25 | $0.42320 | $10.58 |
| 50 | $0.41100 | $20.55 |
| 100 | $0.39880 | $39.88 |
| 250 | $0.38328 | $95.82 |
| 500 | $0.37182 | $185.91 |
| 1,000 | $0.36062 | $360.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31128 | $1,556.40 |
| 10,000 | $0.30173 | $3,017.30 |
| 15,000 | $0.29625 | $4,443.75 |
| 25,000 | $0.28947 | $7,236.75 |
| 35,000 | $0.28507 | $9,977.45 |

