
2912510-01 | |
|---|---|
DigiKey Part Number | 380-1227-ND |
Manufacturer | |
Manufacturer Product Number | 2912510-01 |
Description | TOOL HAND CRIMPER FERRULES TOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Top Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $526.14000 | $526.14 |
| 5 | $487.71600 | $2,438.58 |
| 10 | $472.06400 | $4,720.64 |

