
CDP2HDUCP | |
|---|---|
DigiKey Part Number | 5214-CDP2HDUCP-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HDUCP |
Description | USB-C TO HDMI ADAPTER - USB PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | PS176 | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.18000 | $55.18 |

