MK21-1A66C-500W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Standex-Meder Electronics
In Stock: 17
Unit Price: $15.08000
Datasheet
MK21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK21-1A66C-500W

DigiKey Part Number
MK21-1A66C-500W-ND
Manufacturer
Manufacturer Product Number
MK21-1A66C-500W
Description
SENSOR REED SW SPST-NO W LEADS
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10 ~ 60AT
Must Release
4 ~ 54AT
Operating Temperature
-30°C ~ 150°C
Package / Case
Molded Body
Obsolete
This product is no longer manufactured. View Substitutes