
RNCP1206FTD6K81 | |
|---|---|
DigiKey Part Number | RNCP1206FTD6K81TR-ND - Tape & Reel (TR) RNCP1206FTD6K81CT-ND - Cut Tape (CT) RNCP1206FTD6K81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD6K81 |
Description | RES 6.81K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD6K81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01700 | $0.17 |
| 25 | $0.01560 | $0.39 |
| 50 | $0.01520 | $0.76 |
| 100 | $0.01440 | $1.44 |
| 250 | $0.01340 | $3.35 |
| 500 | $0.01264 | $6.32 |
| 1,000 | $0.01196 | $11.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01130 | $56.50 |
| 10,000 | $0.01050 | $105.00 |
| 15,000 | $0.00997 | $149.55 |
| 25,000 | $0.00945 | $236.25 |
| 35,000 | $0.00925 | $323.75 |
| 50,000 | $0.00923 | $461.50 |

