
RNCF0603DKC4K99 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DKC4K99TR-ND - Tape & Reel (TR) 738-RNCF0603DKC4K99CT-ND - Cut Tape (CT) 738-RNCF0603DKC4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DKC4K99 |
Description | RES SMD 4.99K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DKC4K99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.03480 | $0.87 |
| 50 | $0.03280 | $1.64 |
| 100 | $0.03090 | $3.09 |
| 250 | $0.02868 | $7.17 |
| 500 | $0.02712 | $13.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.02567 | $25.67 |
| 2,000 | $0.02434 | $48.68 |
| 3,000 | $0.02362 | $70.86 |
| 5,000 | $0.02277 | $113.85 |
| 7,000 | $0.02225 | $155.75 |
| 10,000 | $0.02173 | $217.30 |
| 12,000 | $0.02147 | $257.64 |
| 24,000 | $0.02057 | $493.68 |
| 25,000 | $0.02052 | $513.00 |

