
RNCF0603BTC4K99 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTC4K99TR-ND - Tape & Reel (TR) 738-RNCF0603BTC4K99CT-ND - Cut Tape (CT) 738-RNCF0603BTC4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTC4K99 |
Description | RES SMD 4.99K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTC4K99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.07000 | $1.75 |
| 50 | $0.06620 | $3.31 |
| 100 | $0.06250 | $6.25 |
| 250 | $0.05796 | $14.49 |
| 500 | $0.05484 | $27.42 |
| 1,000 | $0.05198 | $51.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04634 | $231.70 |
| 10,000 | $0.04433 | $443.30 |
| 15,000 | $0.04326 | $648.90 |
| 25,000 | $0.04202 | $1,050.50 |
| 35,000 | $0.04126 | $1,444.10 |
| 50,000 | $0.04050 | $2,025.00 |
| 60,000 | $0.04014 | $2,408.40 |
| 120,000 | $0.03886 | $4,663.20 |
| 125,000 | $0.03879 | $4,848.75 |

