66.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT66R5

DigiKey Part Number
738-RMCF1210FT66R5TR-ND - Tape & Reel (TR)
738-RMCF1210FT66R5CT-ND - Cut Tape (CT)
738-RMCF1210FT66R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT66R5
Description
RES 66.5 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
66.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT66R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,047
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07100$0.71
25$0.05480$1.37
50$0.04600$2.30
100$0.03910$3.91
250$0.03216$8.04
500$0.02816$14.08
1,000$0.02500$25.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02051$82.04
8,000$0.01894$151.52
12,000$0.01817$218.04
20,000$0.01734$346.80
28,000$0.01687$472.36
40,000$0.01642$656.80
48,000$0.01621$778.08
96,000$0.01551$1,488.96
100,000$0.01548$1,548.00
Manufacturers Standard Package