130 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT130K

DigiKey Part Number
738-RMCF0201JT130KTR-ND - Tape & Reel (TR)
738-RMCF0201JT130KCT-ND - Cut Tape (CT)
738-RMCF0201JT130KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT130K
Description
RES 130K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
130 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT130K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02200$0.22
25$0.01560$0.39
50$0.01260$0.63
100$0.01010$1.01
250$0.00776$1.94
500$0.00644$3.22
1,000$0.00542$5.42
5,000$0.00380$19.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00333$33.30
20,000$0.00296$59.20
30,000$0.00278$83.40
50,000$0.00259$129.50
70,000$0.00248$173.60
100,000$0.00237$237.00
120,000$0.00232$278.40
240,000$0.00216$518.40
250,000$0.00216$540.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.