RACF408MJT330R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 4,702
Unit Price: $0.47000
Datasheet
330 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACF408MJT330R

DigiKey Part Number
RACF408MJT330R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RACF408MJT330R
Description
RES ARRAY 8 RES 330 OHM 1608
Customer Reference
Detailed Description
330 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RACF408MJT330R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
330
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1608, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes