
MLFA25FTC330K | |
|---|---|
DigiKey Part Number | MLFA25FTC330KTR-ND - Tape & Reel (TR) MLFA25FTC330KCT-ND - Cut Tape (CT) MLFA25FTC330KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA25FTC330K |
Description | RES 330K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTC330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09400 | $0.94 |
| 25 | $0.07880 | $1.97 |
| 50 | $0.06940 | $3.47 |
| 100 | $0.06120 | $6.12 |
| 250 | $0.05240 | $13.10 |
| 500 | $0.04686 | $23.43 |
| 1,000 | $0.04213 | $42.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03606 | $108.18 |
| 6,000 | $0.03296 | $197.76 |
| 9,000 | $0.03136 | $282.24 |
| 15,000 | $0.02956 | $443.40 |
| 21,000 | $0.02848 | $598.08 |
| 30,000 | $0.02743 | $822.90 |
| 36,000 | $0.02693 | $969.48 |
| 72,000 | $0.02520 | $1,814.40 |
| 75,000 | $0.02510 | $1,882.50 |

