2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA25FTC2K00

DigiKey Part Number
MLFA25FTC2K00TR-ND - Tape & Reel (TR)
MLFA25FTC2K00CT-ND - Cut Tape (CT)
MLFA25FTC2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA25FTC2K00
Description
RES 2K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA25FTC2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.09400$0.94
25$0.07880$1.97
50$0.06940$3.47
100$0.06120$6.12
250$0.05240$13.10
500$0.04686$23.43
1,000$0.04213$42.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03606$108.18
6,000$0.03296$197.76
9,000$0.03136$282.24
15,000$0.02956$443.40
21,000$0.02848$598.08
30,000$0.02743$822.90
36,000$0.02693$969.48
72,000$0.02520$1,814.40
75,000$0.02510$1,882.50
Manufacturers Standard Package