5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS0603FT5L00

DigiKey Part Number
738-CSS0603FT5L00TR-ND - Tape & Reel (TR)
738-CSS0603FT5L00CT-ND - Cut Tape (CT)
738-CSS0603FT5L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS0603FT5L00
Description
RES 0.005 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS0603FT5L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,750
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.24000$2.40
25$0.22320$5.58
50$0.20240$10.12
100$0.17640$17.64
250$0.15636$39.09
500$0.14122$70.61
1,000$0.12837$128.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10547$527.35
10,000$0.10500$1,050.00
15,000$0.10127$1,519.05
25,000$0.08125$2,031.25
Manufacturers Standard Package