CSRN2010JKR250 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08560
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 18,391
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1
Unit Price: $0.50000
Datasheet
250 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010JKR250

DigiKey Part Number
CSRN2010JKR250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRN2010JKR250
Description
RES 0.25 OHM 5% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010JKR250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.10208$102.08
Manufacturers Standard Package