
CSRF2010FT8L00 | |
|---|---|
DigiKey Part Number | CSRF2010FT8L00TR-ND - Tape & Reel (TR) CSRF2010FT8L00CT-ND - Cut Tape (CT) CSRF2010FT8L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2010FT8L00 |
Description | RES 0.008 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2010FT8L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.56400 | $5.64 |
| 25 | $0.46840 | $11.71 |
| 50 | $0.42900 | $21.45 |
| 100 | $0.40720 | $40.72 |
| 250 | $0.37296 | $93.24 |
| 500 | $0.34342 | $171.71 |
| 1,000 | $0.31013 | $310.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24500 | $980.00 |
| 8,000 | $0.24200 | $1,936.00 |

