
HP-L-0170-103-3%-MP | |
---|---|
DigiKey Part Number | 905-HP-L-0170-103-3%-MP-ND |
Manufacturer | |
Manufacturer Product Number | HP-L-0170-103-3%-MP |
Description | SENSOR LINEAR 170MM PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 170.00mm (0 ~ 6.69") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.28000 | $30.28 |
10 | $24.23500 | $242.35 |