
BPC240531104R | |
---|---|
DigiKey Part Number | 4149-BPC240531104R-ND |
Manufacturer | Victron Energy |
Manufacturer Product Number | BPC240531104R |
Description | BATT CHARGER DESKTOP 24V |
Customer Reference | |
Detailed Description | Desktop Battery Charger 24V 24V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Victron Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | - | |
Battery Cell Size | 24V | |
Voltage - Nominal | 24V | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 7.48" L x 3.74" W x 1.85" H (190.00mm x 95.00mm x 47.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | NEMA 5-15P | |
Features | - | |
Operating Temperature | - | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.35000 | $111.35 |