
14606 | |
|---|---|
DigiKey Part Number | 1568-14606-ND |
Manufacturer | |
Manufacturer Product Number | 14606 |
Description | GRAPHIC DISPLAY OLED - 1.8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module OLED - Passive Matrix SPI 1.8" (45.72mm) 160 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (45.72mm) | |
Viewing Area | 56.00mm W x 16.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 32 | |
Interface | SPI | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

