
15430 | |
|---|---|
DigiKey Part Number | 1568-15430-ND |
Manufacturer | |
Manufacturer Product Number | 15430 |
Description | LEOPARD IMAGING CAMERA - 145 DEG |
Customer Reference | |
Detailed Description | IMX219 Camera Sensor NVIDIA Jetson Nano Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | NVIDIA Jetson Nano | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX219 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | CSI 15-pin Cable(s) | |
Primary Attributes | 8 Megapixel, 145° | |
Secondary Attributes | CSI Interface(s) | |
Base Product Number |

