
14281 | |
|---|---|
DigiKey Part Number | 1568-14281-ND |
Manufacturer | |
Manufacturer Product Number | 14281 |
Description | TINYTILE INTEL CURIE EVAL BRD |
Customer Reference | |
Detailed Description | Intel® Curie™ tinyTILE - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | Intel® Curie™ | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino, Intel CODK | |
Note | - |

