12 MHz Crystal 20pF HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08582

DigiKey Part Number
1568-08582-ND
Manufacturer
Manufacturer Product Number
08582
Description
CRYSTAL 12MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz Crystal 20pF HC-49/US
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
-
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.95000$0.95
Manufacturers Standard Package