
17732 | |
|---|---|
DigiKey Part Number | 1568-17732-ND |
Manufacturer | |
Manufacturer Product Number | 17732 |
Description | STEEDAN MA350 LOW PROFILE, 5-IN- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Beidou, Galileo, GLONASS, GPS, LTE, Wi-Fi Dome RP-SMA Male, SMA Male (2) Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.495GHz, 2.45GHz, 3.75GHz, 5.5GHz, 5.5375GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 14 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.6dBi, 2.3dBi, 5dBi, 3.4dBi, 1dBi, 1dBi, 1dBi, 6.6dBi, 5.9dBi, 4.2dBi, 5.4dBi, 7.4dBi, 3dBi, 3.6dBi | |
Power - Max | 10 W | |
Features | Cable - 3m, LNA, Filter | |
Termination | RP-SMA Male, SMA Male (2) | |
Ingress Protection | IP65 | |
Mounting Type | Magnetic | |
Height (Max) | 2.079" (52.80mm) | |
Applications | 4G, 5G, Beidou, Galileo, GLONASS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $275.69000 | $275.69 |

