
17236 | |
|---|---|
DigiKey Part Number | 1568-17236-ND |
Manufacturer | |
Manufacturer Product Number | 17236 |
Description | ARGOS SATELLITE TRANSCEIVER SHIE |
Customer Reference | |
Detailed Description | ARTIC-R2, RFPA0133 - Transceiver 400MHz, 466MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 400MHz, 466MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ARTIC-R2, RFPA0133 | |
Note | - |


