
13610 | |
|---|---|
DigiKey Part Number | 1568-13610-ND |
Manufacturer | |
Manufacturer Product Number | 13610 |
Description | PCDUINO ACADIA I.MX 6QUAD EVAL |
Customer Reference | |
Detailed Description | i.MX 6Quad pcDuino Acadia i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Platform | ||
Utilized IC / Part | i.MX 6Quad | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - |

