
11850 | |
|---|---|
DigiKey Part Number | 1568-11850-ND |
Manufacturer | |
Manufacturer Product Number | 11850 |
Description | EVAL BOARD FOR AL8805 |
Customer Reference | |
Detailed Description | AL8805 - 3 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 11850 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 680mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 6V ~ 20V | |
Contents | Board(s) | |
Utilized IC / Part | AL8805 | |
Note | - |


