Ribbed Knob Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120

DigiKey Part Number
1568-09120-ND
Manufacturer
Manufacturer Product Number
09120
Description
KNOB RIBBED PLASTIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ribbed Knob Shaft with No Indicator Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
Slide
Type
Ribbed
Shaft Size
-
Diameter
-
Height
-
Indicator
No Indicator
Material
Plastic
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.81000$1.81
Manufacturers Standard Package