



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Southwire | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | Pin and Sleeve (4P5W) | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 277/480VAC, 3 Phase | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | cULus |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.00000 | $30.00 |
50 | $28.00000 | $1,400.00 |
100 | $27.00000 | $2,700.00 |