
SRMX6QDW00D02GE008P01CH | |
---|---|
DigiKey Part Number | 1668-SRMX6QDW00D02GE008P01CH-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6QDW00D02GE008P01CH |
Description | SBC 1.0GHZ 4 CORE 2GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 2GB/0GB RAM ARM Cortex-A9 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9 | |
Speed | 1GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.370" x 2.224" (85.60mm x 56.50mm) | |
Form Factor | SBC | |
Expansion Site/Bus | Audio, GPIO, LVDS, mPCIe, MIPI CSI, mSATA, SPDIF, UART | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC, microSD, mSATA | |
Video Outputs | HDMI, LVDS | |
Ethernet | RJ45 (10/100/1000) | |
USB | USB 2.0 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $265.15317 | $15,909.19 |