Open Frame AC DC Converters 2 Output 12V -12V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD-12-1010-12T

DigiKey Part Number
2106-SLD-12-1010-12T-ND
Manufacturer
Manufacturer Product Number
SLD-12-1010-12T
Description
AC/DC CONVERTER 12V -12V 24W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 12V -12V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1 A
Current - Output 2
1 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.1mm)
Approval Agency
CSA, cURus
Standard Number
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.