
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMW | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial | |
Type | Coupler | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 24VDC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $669.50000 | $669.50 |