
ST1545AX | |
|---|---|
DigiKey Part Number | 1655-ST1545AXTR-ND - Tape & Reel (TR) 1655-ST1545AXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST1545AX |
Description | DIODE SCHOTTKY 45V R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.83000 | $8.30 |
| 100 | $0.54870 | $54.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.42788 | $213.94 |
| 1,000 | $0.38897 | $388.97 |
| 1,500 | $0.36913 | $553.70 |
| 2,500 | $0.34684 | $867.10 |
| 3,500 | $0.33364 | $1,167.74 |
| 5,000 | $0.32080 | $1,604.00 |
| 12,500 | $0.29512 | $3,689.00 |

